Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright APGA1602SYC/KA

Single Color LED, Super Bright Yellow, Water Clear, 1.2mm

$ 0.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright APGA1602SYC/KA.

IHS

Datasheet4 pages3 years ago

Sager Electronics

Inventory History

3 month trend:
+96.07%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KingbrightAPG1608SEKC/T
Single Color LED, Super Bright Orange, Water Clear, 1.2mm
KingbrightAPG1608SYKC/T
APG1608SYKC/T YELLOW LED, 590 NM 1608 (0603) CLEAR, RECTANGLE LENS SMD PACKAGE
KingbrightAPG1608CGKC/T
APG1608CGKC/T Green LED; 570 nm 1608 (0603) Clear; Rectangle Lens SMD package
LED Uni-Color Red 655nm 2-PinChip 0603(1608Metric) T/R
Single Color LED, Super Yellow, Clear, 1.2mm
Surface-Mount/Axial Led Lamp, red, water C; |Lumex SML-LXFM0603SRC-TR

Descriptions

Descriptions of Kingbright APGA1602SYC/KA provided by its distributors.

Single Color LED, Super Bright Yellow, Water Clear, 1.2mm
Super Bright Yellow 1.6 x 0.2mm 120°/160° Water Clear 75 mcd 2.05V Chip LED Lamp
SMD LED 0603 Flat Top Rectangular Transparent Colorless, 591nm, 160°/120°, 2.05V, 20mA, 1.6mm × 900μm × 300μm
Standard LEDs - SMD 1.6X0.2MM RA 589nm YELLOW SMD LED

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • APGA1602SYC/KA.
  • APGA1602SYCKA