
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | APG1608CGKC/T | 88,000 | 4K | Tape & Reel | ||||||||
| DigiKey | 754-1357-1-ND | 23,269 | 1 | Cut Tape | ||||||||
| TTI | APG1608CGKC/T | 36,000 | 4K | Tape & Reel | 3d | |||||||
| PUI | APG1608CGKC/T | 0 | 9h | |||||||||
| Win Source | WS-APG1608CGKC/T | 18,000 | 455 | 15h |
Download Kingbright APG1608CGKC/T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Kingbright APG1608CGKC/T provided by its distributors.
Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names: