Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bivar SM0603UYC

LED Uni-Color Yellow 593nm 2-Pin Chip 0603(1608Metric) T/R
$ 0.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar SM0603UYC.

IHS

Datasheet5 pages17 years ago

Newark

Farnell

element14

Inventory History

3 month trend:
-9.35%

CAD Models

Download Bivar SM0603UYC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2002-06-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Single Color LED, Super Yellow, Clear, 1.2mm
Dual Color LED, Hyper Red/super Bright Yellow, Water Clear, 1.6mm
KingbrightAPHB1608CGKSYKC
Dual Color LED, Super Bright Yellow/green, Water Clear, 1.6mm
Surface-Mount/Axial Led Lamp, yellow, water Clear, led-8D |Bivar SM0603YC
KingbrightAPHB1608ZGSYKC
Dual Color LED, Super Bright Yellow/green, Water Clear, 1.6mm
VCC VAOL-S6YP4 LED SMT 0603 1.9V 16mcd 120deg Yellow 3K

Descriptions

Descriptions of Bivar SM0603UYC provided by its distributors.

LED Uni-Color Yellow 593nm 2-Pin Chip 0603(1608Metric) T/R
LED SMD 0603 ULTRA YELLOW 593NM 70MCD WATER CLEAR LENS 130 DEG VIEWING ANGLE
LED, YELLOW, 0.8MM X 1.2MM, 60MCD, 588NM; LED Color: Yellow; LED Mounting: SMD; Bulb Size: 0.8mm x 1.2mm; Forward Current If: 20mA; Forward Voltage: 2.1V; Wavelength Typ: 588nm; Luminous Intensity: 60mcd; Viewing Angle: 140°; Product Range: -
Led, Yellow, 0.8Mm X 1.2Mm, 60Mcd, 588Nm; Led Color:Amarillo; Tamaño De Bulbo:0.8Mm X 1.2Mm; Longitud De Onda Típ.:588Nm; Tensión Directa:2.1V; Corriente Directa If:20Ma; Intensidad Luminosa:60Mcd; Led, Montaje:Smd |Bivar SM0603UYC

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc