Keystone 5009

KEYSTONE - 5009 - PCB Test Point, Compact, Yellow, Through Hole Mount, 1.6 mm, Phosphor Bronze
$ 0.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 5009.

IHS

Datasheet1 page13 years ago

element14

LKR

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.04%

CAD Models

Download Keystone 5009 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.185
$ 0.185
$ 0.185
Stock
530,646
1,161,567
1,161,567
Authorized Distributors
6
6
6

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
TE Connectivity640456-3
Header, Friction Lock; MTA-100; 3; 250 VAC; Polyester; Tin; Copper Alloy; Tin
TE Connectivity640250-6
Connector; Receptacle; 6; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
TE Connectivity640456-5
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Straight, MTA-100 Series
PicoBlade 53047 2-Position Shrouded Header Male Blade 0.049" (1.25mm) Natural Through Hole

Descriptions

Descriptions of Keystone 5009 provided by its distributors.

KEYSTONE - 5009 - PCB Test Point, Compact, Yellow, Through Hole Mount, 1.6 mm, Phosphor Bronze
TEST POINT, COMPACT, THM, PC, .350 L, .125 OD, HEAT RESISTANT NYLON 46, YELLOW
Test point; 0.81x0.38mm; phosphor bronze; silver plate; yellow; THT
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Conn Test Point 1 POS Solder ST Thru-Hole 1 Port Yellow
Test Plugs & Test Jacks TEST POINT YLW .063
TEST POINT, PCB, THROUGH HOLE; Product Range:-; Connector Colour:Yellow; Connector Mounting:Through Hole Mount; Mounting Hole Dia:1.6mm; Contact Material:Phosphor Bronze; Contact Plating:Silver Plated Contacts; Colour:Ye
Test Point, Pcb, Through Hole; Rango De Producto:-; Contacto, Material:Fosfuro De Bronce; Contacto, Chapado:Estaño; Color:Yellow; Conector, Color:Amarillo; Conector, Montaje:Pcb; Conector, Tipo:Test Point |Keystone 5009

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO