Keystone 5005

PCB Test Point Red 1/8" Diameter x 0.22"L Silver Plated Nylon Insulated
$ 0.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 5005.

Sager Electronics

Datasheet1 page11 years ago
Datasheet1 page17 years ago

IHS

element14

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+31.10%

CAD Models

Download Keystone 5005 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.184
$ 0.174
$ 0.174
Stock
1,612,749
1,542,470
1,542,470
Authorized Distributors
6
6
6

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
39-00-0041 Molex Headers & Wire Housings PIN 24-18 AWG BULK datasheet, inventory, & pricing.
TE Connectivity640456-3
Header, Friction Lock; MTA-100; 3; 250 VAC; Polyester; Tin; Copper Alloy; Tin
TE Connectivity640250-6
Connector; Receptacle; 6; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
TE Connectivity640456-5
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Straight, MTA-100 Series
Connector Wire to Board Header 3 Position 2.54mm Solder Straight Thru-Hole (Color may vary)

Descriptions

Descriptions of Keystone 5005 provided by its distributors.

PCB Test Point Red 1/8" Diameter x 0.22"L Silver Plated Nylon Insulated
TEST POINT, COMPACT, THM, PC, .350 L, .125 OD, HEAT RESISTANT NYLON 46, RED
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Conn Test Point 1 POS Solder ST Thru-Hole 1 Port
Keystone Test Terminal, 1.6mm Hole Dia., Red
Test Plugs & Test Jacks TEST POINT RED .063
TEST POINT, PCB, THROUGH HOLE; Product Range:-; Connector Colour:Red; Connector Mounting:Through Hole Mount; Mounting Hole Dia:1.6mm; Contact Material:Phosphor Bronze; Contact Plating:Silver Plated Contacts; Colour:Red 6
TEST POINT (RED) - COMPACT TP-104-01-00
Test Points TEST POINT RED .063
Test Point, Pcb, Through Hole; Rango De Producto:-; Contacto, Material:Fosfuro De Bronce; Contacto, Chapado:Estaño; Color:Red; Conector, Color:Rojo; Conector, Montaje:Pcb; Conector, Tipo:Test Point |Keystone 5005

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO