Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 640250-6

Connector; Receptacle; 6; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
$ 0.193
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640250-6.

IHS

Datasheet6 pages2 years ago

Sager Electronics

TE Connectivity

Master Electronics

Newark

Inventory History

3 month trend:
+4.65%

CAD Models

Download TE Connectivity 640250-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1993-12-21
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity640251-6
Conn Housing RCP 6 POS 3.96mm Crimp ST Cable Mount Natural Package
TE Connectivity770849-6
Board Connector, 6 Contact(S), 1 Row(S), Female, 0.156 Inch Pitch, Crimp Terminal, Natural
TE Connectivity2132189-6
Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 6 Contacts, 1 Row, 3.96 mm, 6442 Series, Nylon, KK 396, Natural
Connector Housing, Receptacle, 6 Contacts, 1 Row, 3.96 mm, 3069 Series, Nylon, KK 396, Black

Descriptions

Descriptions of TE Connectivity 640250-6 provided by its distributors.

Connector; Receptacle; 6; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
Connector Housing, SL-156, Socket, 6 Ways, 3.96 mm, SL-156 Series Contacts
Rectangular Connector Housings; 640250-6; TE CONNECTIVITY; 1; 6; 6; Yes
Board Connector, 6 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Receptacle
HOUSING, 0.156", 6WAY; Pitch Spacing: 3.96mm; No. of Contacts: 6Contacts; Gender: Receptacle; Product Range: SL-156 Series; Contact Termination Type: Crimp; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact Mate
Wire-Board Connector Receptacle, 6 Position, 3.96Mm; Product Range:Sl-156; Gender:Socket; No. Of Positions:6Positions; Pitch Spacing:3.96Mm; For Use With:Sl-156 Series Contacts; Contact Material:Phosphor Bronze; No. Of Rows:1Rows Rohs Compliant: Yes |Amp Te Connectivity 640250-6.
06P SL156 HSG W/LCK RAMP NATL Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Mating Retention Type: Locking Ramp Termination Method to Wire & Cable: Crimp Receptacle Housing With Locking Ramp | Receptacle Housing: Wire-To-Board & With Mating Alignment & Sl156 | Part Number: 640250-6 | Internal Number: 640250-6 | TE Connectivity | SL-156

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640250-6.