Molex 39-00-0041

$ 0.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-00-0041.

Sager Electronics

Datasheet2 pages5 years ago

JRH Electronics

Molex

Newark

Farnell

Inventory History

3 month trend:
+8.88%

CAD Models

Download Molex 39-00-0041 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1586017-2
Board Connector, 2 Contact(s), 2 Row(s), Male, Crimp Terminal, Detent, White Insulator, Plug
TE Connectivity1586017-4
Conn Housing PL 4 POS 4.2mm Crimp ST Cable Mount Natural Bag Automotive
TE Connectivity1969598-2
Conn Housing PL 2 POS 4.2mm Crimp ST Cable Mount Natural Bag
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
Signal and Industrial Connectors; MOLEX; 43031-0002; Straight; US; 2; Crimp
Molex Tin-Plated Crimp Terminal, Male Contact, Micro-Fit 3.0 Series, Max 0.5mm², Min 0.2mm²

Descriptions

Descriptions of Molex 39-00-0041 provided by its distributors.

39-00-0041 Molex Headers & Wire Housings PIN 24-18 AWG BULK datasheet, inventory, & pricing.
CRIMP PIN, CONTACT, 18AWG; Connector Type:Contact, Crimp; Series:5558; Contact Plating:Tin; Contact Material:Brass; Connector Type:Contact, Crimp; Contact Material:Brass; Contact Plating:Tin; Gender:Plug; Termination Method:Crimp; Wire Size:18AWG
Crimp pin Cable ø: 1.3...3.1 mm Cross-section AWG: 24...18 AWG Molex type: 39-00-0041 Connection principle: Wire-Wire Contact material: Tin-Plated Brass Gender of contacts: Male Series: Mini-Fit Jr
TERMINALS; BRASS(TIN PLATD); 24-18AWG; MALE Crimp Terminal, Mini-Fit™ , Series 5558, Male, Reel Tin (Sn) over Copper (Cu) Plated Brass Contact Crimp terminal for use in all Mini-Fit, Jr.™, Mini-Fit, BMI™ and Mini-Fit, TPA™ plug housings Four gas-tight points of contact 18-24 AWG  
CONTACT, CRIMP PIN, 18 AWG; Product Range: -; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 18AWG; Contact Plating: Tin Plated Contacts; For Use With: 5559 Mini-Fit Jr. Plug Housings; Wire Size AWG Min: 24AWG; Contact Material: Brass; SVHC: No SVHC (07-Jul-2017); Cable Diameter Max: 3.1mm; Cable Diameter Min: 1.3mm; Colour: Tin; Contact Termination: Crimp; Current Rating: 9A; Gender: Plug; Voltage Rating VAC: 600V; Wire Area Size Max: 0.82mm²; Wire Area Size Min: 0.24mm²; Wire Size: 18AWG; Wire Size (AWG): 24AWG to 18AWG

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0.39000041
  • 0039000041
  • 03900-0041
  • 039000041
  • 39-00-0041.
  • 39-00-0041..
  • 3900-0041
  • 39000041
  • 5558-TL
  • 5558TL