Yageo Group T521V226M025ATE090

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917
$ 1.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T521V226M025ATE090.

IHS

Datasheet46 pages2 years ago

Farnell

element14 APAC

Ciiva

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group T521V226M025ATE090 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.026
$ 1.12
$ 1.12
Stock
15,372
109,514
109,514
Authorized Distributors
4
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
90 mΩ
60 mΩ
60 mΩ
Leakage Current
55 µA
55 µA
55 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Panasonic25TQC22MYFT
Panasonic 25TQC22MYFT - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Panasonic25TQC22MYFD
Panasonic 25TQC22MYFD - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Panasonic20TQC22MYFD
Cap Tant Polymer 22uF 20VDC D2 CASE 20% (7.3 X 4.3 X 1.9mm) SMD 7343-20 0.08 Ohm 105C T/R
22UF SOLID ELECTROLYTIC TANTALUM ELECTROLYTIC CAPACITOR,25VDC +/-20%,T591 SERIES
Cap 22uF 10VDC 20% 7.3 X 4.3 X 1.9mm SMD 0.028 Ohm 3100mA Plastic T/R
Cap Aluminum Organic 22uF 16VDC 20% (7.3 X 4.3 X 2.8mm) SMD 0.03 Ohm 2900mA 2000h 125C T/R

Descriptions

Descriptions of Yageo Group T521V226M025ATE090 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917
22¦ÌF 2000h@ 105¡ãC ¡À20% 25V 90m¦¸@ 100kHz 2917 7.3mm*4.3mm*2mm
T521V226M025ATE090, YAGEO / KEMET ELECTRONICS
Cap, 22Μf, 25V, 20%; Capacitance:22Μf; Voltage Rating:25V; Product Range:T52X Ko-Cap® Series; Capacitance Tolerance:± 20%; Manufacturer Size Code:V; Esr:0.09Ohm; Operating Temperature Min:-55°C; Operating Temperature Max:105°C; Rohs Compliant: Yes |Kemet T521V226M025ATE090

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.