Yageo Group A700D226M016ATE030

Cap Aluminum Organic 22uF 16VDC 20% (7.3 X 4.3 X 2.8mm) SMD 0.03 Ohm 2900mA 2000h 125C T/R
$ 1.492
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group A700D226M016ATE030.

IHS

Datasheet19 pages2 years ago

Farnell

TME

Electro Sonic

Newark

Inventory History

3 month trend:
+62.21%

CAD Models

Download Yageo Group A700D226M016ATE030 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.492
$ 1.568
Stock
4,995
41,582
Authorized Distributors
6
6
Capacitance
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
30 mΩ
18 mΩ
Life (Hours)
2000 hours
5000 hours
Ripple Current
2.9 A
3.7 A
Height - Seated (Max)
3.0988 mm
3.0988 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-04-13
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

22UF SOLID ELECTROLYTIC TANTALUM ELECTROLYTIC CAPACITOR,25VDC +/-20%,T591 SERIES
Panasonic20TQC22MYFD
Cap Tant Polymer 22uF 20VDC D2 CASE 20% (7.3 X 4.3 X 1.9mm) SMD 7343-20 0.08 Ohm 105C T/R
Cap 22uF 10VDC 20% 7.3 X 4.3 X 1.9mm SMD 0.028 Ohm 3100mA Plastic T/R
PanasonicEEF-CX1D220R
CX Series 20 V 22 uF 105°C 2 k Hrs SMT SP-CAP Aluminum Polymer Capacitor
PanasonicEEF-CS1D220R
2917 (7343Metric) SP-Cap CS 20V 22muF ±20% 0.287Lx0.169W 7.30mmx4.30mm
Rubycon6SXB22M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917

Descriptions

Descriptions of Yageo Group A700D226M016ATE030 provided by its distributors.

Cap Aluminum Organic 22uF 16VDC 20% (7.3 X 4.3 X 2.8mm) SMD 0.03 Ohm 2900mA 2000h 125C T/R
POLYMER ALUMINUM ELECTORLYTIC CAPACITOR, 22UF, 16V, 20%, SMD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917
2917 (7343Metric) AO-Cap A700 16V 22muF ±20% 0.287Lx0.169W 7.30mmx4.30mm
Polymer Aluminum Electorlytic Capacitor, 22Uf, 16V, 20%, Smd; Rango De Producto:Serie A700; Capacidad:22Μf; Cubierta Del Condensador Ae:2917 [Métrica 7343]; Resistencia Esr:0.03Ohm; Tensión Nominal:16V; Tolerancia, Capacitancia:± 20% |Kemet A700D226M016ATE030
CAP, 22UF, 16V, ALU ELEC, POLYMER, 2917; Capacitance:22µF; Voltage Rating:16V; AE Capacitor Case:2917 [7343 Metric]; Product Range:AO-CAP A700 Series; ESR:0.03ohm; Lifetime @ Temperature:2000 hours @ 125°C; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2019); MSL:MSL 3 - 168 hours

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • A700D226M016ATE030.
  • A700D226M016ATE030..