Yageo Group T521V226M025ATE060

Cap Tant Solid 22uF 25V V CASE 20% (7.3 X 4.3 X 1.9mm) SMD 7343-20 0.06 Ohm 105°C T/R
$ 1.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T521V226M025ATE060.

IHS

Datasheet46 pages2 years ago

Farnell

Newark

LKR

TME

Inventory History

3 month trend:
+29.69%

CAD Models

Download Yageo Group T521V226M025ATE060 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.12
$ 1.142
$ 1.142
Stock
107,292
91,132
91,132
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
60 mΩ
40 mΩ
40 mΩ
Leakage Current
55 µA
55 µA
55 µA
Dissipation Factor
10 %
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2009-08-03
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Panasonic25TQC22MV
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 22uF, 2917
KYOCERA AVXTCJY226M025R0070
Cap Tant Solid 22uF 25V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.07 Ohm 105°C T/R
Cap Tant Polymer 22uF 20VDC V CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343-19 0.045 Ohm 105C T/R
Cap Tant Organic 22uF 20VDC V CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343-19 0.09 Ohm 105C T/R
CAPACITOR, TANTALUM SMD CONDUCTIVE POLYMER, KO-CAP, LOW PROFILE, 22.0UF 20V 20%
KYOCERA AVXTCJY226M020R0070
Cap Tant Solid 22uF 20V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.07 Ohm 105°C T/R

Descriptions

Descriptions of Yageo Group T521V226M025ATE060 provided by its distributors.

Cap Tant Solid 22uF 25V V CASE 20% (7.3 X 4.3 X 1.9mm) SMD 7343-20 0.06 Ohm 105°C T/R
Avnet Japan
Cap, Tantalum Polymer, 22Uf, 25V, 2917 Rohs Compliant: Yes |Kemet T521V226M025ATE060
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917
CAPACITOR;TANTALUM;CAP 22UF;TOL+20%;SMT;VOL-RTG 25V;TR
22¦ÌF 2000h@ 105¡ãC ¡À20% 25V 60m¦¸@ 100kHz 2917 7.3mm*4.3mm*2mm
T521V226M025ATE060, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T521V226M025ATE060.