Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 25TQC22MYFT

Panasonic 25TQC22MYFT - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
$ 3.43
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 25TQC22MYFT.

Inventory History

3 month trend:
+0.10%

CAD Models

Download Panasonic 25TQC22MYFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.43
$ 2.177
$ 2.177
Stock
90,410
6,730
6,730
Authorized Distributors
6
2
2
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
-
-
ESR (Equivalent Series Resistance)
70 mΩ
40 mΩ
40 mΩ
Leakage Current
55 µA
55 µA
55 µA
Dissipation Factor
10 %
-
-

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2012-09-28
Lifecycle StatusNRND (Last Updated: 2 months ago)
LTB Date2026-10-30
LTD Date2027-04-28
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 months ago)

Related Parts

Panasonic20TQC22MYFD
Cap Tant Polymer 22uF 20VDC D2 CASE 20% (7.3 X 4.3 X 1.9mm) SMD 7343-20 0.08 Ohm 105C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917
Rubycon10SXB22M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917
22UF SOLID ELECTROLYTIC TANTALUM ELECTROLYTIC CAPACITOR,25VDC +/-20%,T591 SERIES
PanasonicEEF-CT1E220R
Conductive Polymer Aluminum Electrolytic Capacitor, 22 µF, -55 to 105 ¡C
PanasonicEEF-CX1D220R
CX Series 20 V 22 uF 105°C 2 k Hrs SMT SP-CAP Aluminum Polymer Capacitor

Descriptions

Descriptions of Panasonic 25TQC22MYFT provided by its distributors.

Panasonic 25TQC22MYFT - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Conductive Polymer Tantalum Solid Capacitor, 22 µF, -55 to 105 ¡C
Panasonic SCT
TQC Series 2917 22 uF 20 V ±20% SMT Polymer Tantalum Solid Capacitor
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
CAP, 22µF, 25V, 20%, 2917; Capacitance: 22µF; Voltage Rating: 25V; Product Range: POSCAP TQC Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: D; ESR: 0.07ohm; Operating Temperature Min: -55°C; Operating Temperature

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25TQC22MYFT.