Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 20TQC22MYFD

Cap Tant Polymer 22uF 20VDC D2 CASE 20% (7.3 X 4.3 X 1.9mm) SMD 7343-20 0.08 Ohm 105C T/R
$ 9.88
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 20TQC22MYFD.

Newark

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Electro Sonic

Future Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

CAD Models

Download Panasonic 20TQC22MYFD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2012-09-28
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2023-03-31
LTD Date2023-06-30

Related Parts

Panasonic25TQC22MYFD
Panasonic 25TQC22MYFD - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Panasonic25TQC22MYFT
Panasonic 25TQC22MYFT - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917
PanasonicEEF-CX1E220R
Conductive Polymer Aluminum Electrolytic Capacitor, 22 µF, -55 to 105 ¡C
Cap Aluminum Organic 22uF 16VDC 20% (7.3 X 4.3 X 2.8mm) SMD 0.03 Ohm 2900mA 2000h 125C T/R

Descriptions

Descriptions of Panasonic 20TQC22MYFD provided by its distributors.

Cap Tant Polymer 22uF 20VDC D2 CASE 20% (7.3 X 4.3 X 1.9mm) SMD 7343-20 0.08 Ohm 105C T/R
Tantalum Polymer Capacitor, 22 uF, 20 V, ± 20%, D2, 80 mohm, 2917 [7343-20 Metric]
TQC Series 2917 22 uF 20 V ±20% Conductive Polymer Tantalum Solid Capacitor
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917
CAP, 22µF, 20V, 20%, 2917; Capacitance: 22µF; Voltage Rating: 20V; Product Range: POSCAP TQC Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: D; ESR: 0.08ohm; Operating Temperature Min: -55°C; Operating Temperature Max: 105°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance ±: ± 20%; Capacitor Case Style: 2917 [7343 Metric]; Tantalum Capacitor Case: 2917 [7343 Metric]

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America