Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 25TQC22MYFD

Panasonic 25TQC22MYFD - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
$ 0.834
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 25TQC22MYFD.

IHS

Datasheet7 pages7 years ago

Panasonic

Upverter

Electro Sonic

Farnell

Inventory History

3 month trend:
-38.44%

CAD Models

Download Panasonic 25TQC22MYFD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2012-09-28
Lifecycle StatusNRND (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 months ago)

Related Parts

Panasonic20TQC22MYFD
Cap Tant Polymer 22uF 20VDC D2 CASE 20% (7.3 X 4.3 X 1.9mm) SMD 7343-20 0.08 Ohm 105C T/R
22UF SOLID ELECTROLYTIC TANTALUM ELECTROLYTIC CAPACITOR,25VDC +/-20%,T591 SERIES
PanasonicEEF-CX1D220R
CX Series 20 V 22 uF 105°C 2 k Hrs SMT SP-CAP Aluminum Polymer Capacitor
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917
Rubycon6SXB22M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917

Descriptions

Descriptions of Panasonic 25TQC22MYFD provided by its distributors.

Panasonic 25TQC22MYFD - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Cap Tant Solid 22uF 25V D2 CASE 20% - Tantalum Capacitors
22UF SMD SOLID POLYMER TANTALUM CAPACITOR, 25 V DC +/-20%, POSCAP SERIES
Conductive Polymer Tantalum Solid Capacitor, 22 µF, -55 to 105 ¡C
Panasonic SCT
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
22¦ÌF Molded Tantalum Polymer Capacitor 25V 2917 (7343 Metric) 60 mOhm
CAP, 22µF, 25V, 20%, 2917; Capacitance: 22µF; Voltage Rating: 25V; Product Range: POSCAP TQC Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: D; ESR: 0.06ohm; Operating Temperature Min: -55°C; Operating Temperature

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25TQC22MYFD.