Yageo Group T354A105K035AT7301

Cap Tant Solid 1uF 35V 10%( 4.5 X 8.6mm) Radial 6.35mm 125C T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T354A105K035AT7301.

IHS

Datasheet14 pages2 years ago

Master Electronics

Electro Sonic

Alternate Parts

Price @ 1000
$ 1.603
$ 1.603
Stock
1
7,816
7,816
Authorized Distributors
1
6
6
Capacitance
1 µF
1 µF
1 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Dipped
Dipped
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
8 Ω
8 Ω
8 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
3 %
3 %
3 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Cap Tant Solid 1uF 35V 10% (4.5 X 8.6mm) Radial 3.18mm 125C T/R
Cap Tant Solid 1uF 35V 10% (4.5 X 9.6mm) Radial 2.54mm 125C T/R
KYOCERA AVXTAP105K035DTW
Cap Tant Solid 1uF 35V 10% (4.5 X 10mm) Radial 2.5mm 8 Ohm 125°C T/R
KYOCERA AVXTAP105K035FCS
Cap Tant Solid 1uF 35V 10% (4.5 X 12.3mm) Radial 5mm 8 Ohm 125°C Bulk
KYOCERA AVXTAP105K035DTS
Cap Tant Solid 1uF 35V 10% (4.5 X 10mm) Radial 2.5mm 8 Ohm 125°C Ammo Pack
Cornell DubilierTDC105K035NSE-F
Cap Tant Solid 1uF 35V 10% (4.45 X 8.89mm) Radial 3.17mm 125C Bulk

Descriptions

Descriptions of Yageo Group T354A105K035AT7301 provided by its distributors.

Cap Tant Solid 1uF 35V 10%( 4.5 X 8.6mm) Radial 6.35mm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
T354A105K035AT7301, YAGEO / KEMET ELECTRONICS
1.0UF 35V 10% 6.35MM
Thru Hole Tantalum

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.