What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group T355A105K035AT7301

Cap Tant Solid 1uF 35V 10% (4.5 X 8.6mm) Radial 3.18mm 125C T/R
$ 1.864
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T355A105K035AT7301.

IHS

Datasheet14 pages2 years ago

Farnell

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+16.68%

Alternate Parts

Price @ 1000
$ 1.864
$ 1.603
$ 1.603
Stock
40,970
15,536
15,536
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Dipped
Dipped
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
8 Ω
8 Ω
8 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
3 %
3 %
3 %

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Cap Tant Solid 1uF 35V 10% (4.5 X 9.6mm) Radial 2.54mm 125C T/R
Cap Tant Solid 1uF 35V 10%( 4.5 X 8.6mm) Radial 6.35mm 125C T/R
KYOCERA AVXTAP105K035DTW
Cap Tant Solid 1uF 35V 10% (4.5 X 10mm) Radial 2.5mm 8 Ohm 125°C T/R
KYOCERA AVXTAP105K035FCS
Cap Tant Solid 1uF 35V 10% (4.5 X 12.3mm) Radial 5mm 8 Ohm 125°C Bulk
KYOCERA AVXTAP105K035DCS
Cap Tant Solid 1uF 35V 10% (4.5 X 10mm) Radial 2.5mm 8 Ohm 125°C Bulk
1UF THT SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 25 V DC +/-10%, 199D SERIES

Descriptions

Descriptions of Yageo Group T355A105K035AT7301 provided by its distributors.

Cap Tant Solid 1uF 35V 10% (4.5 X 8.6mm) Radial 3.18mm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Capacitor Tant, 1Uf, 35V, Full Reel
Radial Disc T355UltraDip II 35V 1muF ±10% 0.177Dia 4.50mm
1¦ÌF ¡À10% 35V 8¦¸ 4.5mm*8.6mm*8.6mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.