KYOCERA AVX TAP105K035DTW

Cap Tant Solid 1uF 35V 10% (4.5 X 10mm) Radial 2.5mm 8 Ohm 125°C T/R
$ 0.284
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP105K035DTW.

Newark

Datasheet5 pages4 years ago
Datasheet16 pages14 years ago
Datasheet3 pages12 years ago
Datasheet7 pages16 years ago

Future Electronics

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-24.76%

Alternate Parts

Price @ 1000
$ 0.284
$ 0.172
$ 0.172
Stock
9,571
669,388
669,388
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
8 Ω
8 Ω
8 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
4 %
4 %
4 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.40
Introduction Date2002-09-25
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXTAP105K025CRW
Cap Tant Solid 1uF 25V 10% (4.5 X 8.5mm) Radial 5mm 10 Ohm 125°C T/R
KYOCERA AVXTAP105K025BRS
Cap Tant Solid 1uF 25V 10% (4.5 X 11mm) Radial 5mm 10 Ohm 125°C Ammo Pack
KYOCERA AVXTAP105K025SRS
Cap Tant Solid 1uF 25V 10% (4.5 X 7mm) Radial 2.5mm 10 Ohm 125°C Ammo Pack
1UF THT SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 25 V DC +/-20%, 199D SERIES

Descriptions

Descriptions of KYOCERA AVX TAP105K035DTW provided by its distributors.

Cap Tant Solid 1uF 35V 10% (4.5 X 10mm) Radial 2.5mm 8 Ohm 125°C T/R
TAP Series 1 uF ±10% 35V Radial Solid Resin Dipped Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
1¦ÌF 1000h@ 85¡ãC ¡À10% 35V 8¦¸ 4.5mm*10mm*7mm
Radial TAP 35V 1muF ±10% 0.177Dia 4.50mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX