Yageo Group T356A105K035AS

Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 35V, 10% +Tol, 10% -Tol, 1Uf, Through Hole
$ 1.603
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T356A105K035AS.

IHS

Datasheet14 pages2 years ago

Master Electronics

Jameco

Sierra IC

Inventory History

3 month trend:
-13.88%

Alternate Parts

Price @ 1000
$ 1.603
$ 1.864
$ 1.864
Stock
15,536
41,435
41,435
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Dipped
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
8 Ω
8 Ω
8 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
3 %
3 %
3 %

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupT350A105K035AT
1UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%, T350 SERIES
Yageo GroupT351A105K035AT
Cap Tant Solid 1uF 35V 10%( 4.5 X 9.6mm) Radial 2.54mm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
KYOCERA AVXTAP105K035SCS
Cap Tant Solid 1uF 35V 10% (4.5 X 7mm) Radial 2.5mm 8 Ohm 125°C Bulk
KYOCERA AVXTAP105K035SRW
TAP Series 1 uF ±10 % 35V Solid Resin Dipped Tantalum Capacitor
KYOCERA AVXTAP105K035GSB
Cap Tant Solid 1uF 35V 10% (4.5 X 8.5mm) Radial 3.18mm 8 Ohm 125°C Bulk

Descriptions

Descriptions of Yageo Group T356A105K035AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 35V, 10% +Tol, 10% -Tol, 1Uf, Through Hole
Cap Tant Solid 1uF 35V 10% (4.5 X 8.6mm) Radial 5.08mm 125C Bag
CAPACITOR, TANTALUM, 1UF, 35V, RADIAL; Capacitance:1µF; Voltage(DC):35V; Capacitance Tolerance:± 10%; Capacitor Terminals:Radial Leaded; Lead Spacing:5.08mm; ESR:-; Failure Rate:-; Ripple Current:-; Capacitor Case / Package:- RoHS Compliant: No

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T356A105K035AS.