What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX TAP105K035FCS

Cap Tant Solid 1uF 35V 10% (4.5 X 12.3mm) Radial 5mm 8 Ohm 125°C Bulk
$ 0.188
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP105K035FCS.

IHS

Datasheet5 pages4 years ago

_legacy Avnet

Future Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX TAP105K035FCS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.188
$ 0.194
$ 0.194
Stock
7,163
94,629
94,629
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Dipped
Dipped
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
20 %
20 %
ESR (Equivalent Series Resistance)
8 Ω
8 Ω
8 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
4 %
4 %
4 %

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXTAP105K025BRS
Cap Tant Solid 1uF 25V 10% (4.5 X 11mm) Radial 5mm 10 Ohm 125°C Ammo Pack
KYOCERA AVXTAP105K025SRS
Cap Tant Solid 1uF 25V 10% (4.5 X 7mm) Radial 2.5mm 10 Ohm 125°C Ammo Pack
KYOCERA AVXTAP105K025CRW
Cap Tant Solid 1uF 25V 10% (4.5 X 8.5mm) Radial 5mm 10 Ohm 125°C T/R
Cap Tant Solid 1uF 35V 10% (4.5 X 8.6mm) Radial 3.18mm 125C T/R
1UF THT SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 25 V DC +/-10%, 199D SERIES
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount

Descriptions

Descriptions of KYOCERA AVX TAP105K035FCS provided by its distributors.

Cap Tant Solid 1uF 35V 10% (4.5 X 12.3mm) Radial 5mm 8 Ohm 125°C Bulk
TAP Series 1uF ±10 % 35 V Radial Solid Resin Dipped Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Tantalum Chip & Radial/Tantalum Radial Rohs Compliant: Yes |Kyocera Avx TAP105K035FCS

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX