What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier TDC105K035NSE-F

Cap Tant Solid 1uF 35V 10% (4.45 X 8.89mm) Radial 3.17mm 125C Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier TDC105K035NSE-F.

IHS

Datasheet5 pages6 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Cap Tant Solid 1uF 35V 10% (4.5 X 8.6mm) Radial 3.18mm 125C T/R
Cap Tant Solid 1uF 35V 10% (4.5 X 9.6mm) Radial 2.54mm 125C T/R
Cap Tant Solid 1uF 35V 10%( 4.5 X 8.6mm) Radial 6.35mm 125C T/R
Cornell DubilierTDC105M035NSE-F
Cap Tant Solid 1uF 35V 20% (4.45 X 8.89mm) Radial 3.17mm 125C Bulk
KYOCERA AVXTAP105K025CRW
Cap Tant Solid 1uF 25V 10% (4.5 X 8.5mm) Radial 5mm 10 Ohm 125°C T/R
KYOCERA AVXTAP105K035DTW
Cap Tant Solid 1uF 35V 10% (4.5 X 10mm) Radial 2.5mm 8 Ohm 125°C T/R

Descriptions

Descriptions of Cornell Dubilier TDC105K035NSE-F provided by its distributors.

Cap Tant Solid 1uF 35V 10% (4.45 X 8.89mm) Radial 3.17mm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Tantalum Capacitors - Solid Leaded 1uF 35V 10%
TANTALUM CAPACITOR, 1UF, 35V, RADIAL 10%; TANTALUM CAPACITOR, 1UF, 35V, RADIAL 10%; Capacitance:1µF; Voltage Rating:35V; Product Range:TDC Series; Capacitance Tolerance:± 10%; Capacitor Terminals:Radial Leaded; Lead Spacing:3.17mm; Operating Temperature Min:-55°C; ESR:-
Tantalum Capacitor, 1Uf, 35V, Radial 10%; Capacitance:1Μf; Voltage(Dc):35V; Capacitance Tolerance:± 10%; Capacitor Terminals:Pc Pin; Lead Spacing:3.17Mm; Esr:-; Failure Rate:-; Ripple Current:-; Capacitor Case/Package:Radial Leadedrohs Compliant: Yes |Cornell Dubilier TDC105K035NSE-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDC105K035NSE F