Yageo Group T322B475K015AT

Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 15V, 10% +Tol, 10% -Tol, 4.7Uf, Through Hole
$ 2.244
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T322B475K015AT.

IHS

Datasheet14 pages2 years ago

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.244
$ 2.493
$ 2.493
Stock
10,029
54,305
54,305
Authorized Distributors
5
3
3
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Molded
Axial
Axial
Voltage Rating (DC)
15 V
15 V
15 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
5 Ω
5 Ω
5 Ω
Leakage Current
600 nA
600 nA
600 nA
Dissipation Factor
4 %
4 %
4 %

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-04
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupT322A475K006AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Yageo GroupT322A475K006AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Yageo GroupT322C475K025AT
Cap Tant Solid 4.7uF 25V 10%( 4.57 X 8.76mm) Axial 4 Ohm 125C Bulk
173D Series 4.7 uF ±10 % 20 V Axial Solid Electrolyte Tantalum Capacitor
Capacitor, Molded Electrolyte; 4.7uF; Tantalex; Tantalum; Axial; Case V; 20WVDC; 26V

Descriptions

Descriptions of Yageo Group T322B475K015AT provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 15V, 10% +Tol, 10% -Tol, 4.7Uf, Through Hole
Cap Tant Solid 4.7uF 15V 10%( 2.79 X 7.37mm) Axial 125C Bag
CAPACITOR TANT 4.7UF, 15V, 5OHM, AXIAL; Capacitance:4.7µF; Capacitance Tolerance:± 10%; Voltage Rating:15V; ESR:5ohm; Capacitor Terminals:Axial Leaded; MSL:MSL 1 - Unlimited; Capacitor Mounting:Through Hole
CAP, 4.7UF, 15V, TANT, AXIAL; Capacitance: 4.7µF; Voltage Rating: 15V; Product Range: T322 Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -55°C; Operating Te

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T322B475K015AT.