Yageo Group T322B475K015AS

Cap Tant Solid 4.7uF 15V 10%( 2.79 X 7.37mm) Axial 125C Bulk
$ 3.658
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T322B475K015AS.

IHS

Datasheet14 pages3 years ago

Electro Sonic

Sierra IC

Inventory History

3 month trend:
-0.93%

Alternate Parts

Price @ 1000
$ 3.658
$ 2.755
$ 2.755
Stock
10,934
6,170
6,170
Authorized Distributors
3
5
5
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Axial
Molded
Molded
Voltage Rating (DC)
15 V
15 V
15 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
5 Ω
5 Ω
5 Ω
Leakage Current
600 nA
600 nA
600 nA
Dissipation Factor
4 %
4 %
4 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.80
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
173D Series 4.7 uF ±10 % 10 V Axial Solid Electrolyte Tantalum Capacitor
Cap Tant Solid 4.7uF 20V 10% (2.79 X 7.37mm) Axial 125C Automotive T/R
173D Series 4.7 uF ±10 % 35 V Axial Solid Electrolyte Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group T322B475K015AS provided by its distributors.

Cap Tant Solid 4.7uF 15V 10%( 2.79 X 7.37mm) Axial 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
CAP, TANTALUM, 4.7UF, 15VDC, AXIAL;
Axial T322 15V 4.7muF ±10% 0.110Diax0.290L 2.79mmx7.37mm
4.7μF ±10% 15V 5Ω Thru-Hole D2.8×L7.4mm TH 7.37mm L
T322B475K015AS, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.