Yageo Group T322A475K006AS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
$ 2.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T322A475K006AS.

IHS

Datasheet14 pages2 years ago

Sierra IC

Alternate Parts

Price @ 1000
$ 2.19
$ 1.321
Stock
1,571
271
Authorized Distributors
2
1
Capacitance
4.7 µF
4.7 µF
Mount
Through Hole
Through Hole
Case/Package
Molded
Axial
Voltage Rating (DC)
6 V
6 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
10 Ω
-
Leakage Current
500 nA
500 nA
Dissipation Factor
4 %
4 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupT322B475K010AT
Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 10V, 10% +Tol, 10% -Tol, 4.7Uf, Through Hole
Yageo GroupT322B475K010AS
Cap Tant Solid 4.7uF 10V 10% (2.79 X 7.37mm) Axial 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Capacitor, Molded Electrolyte; 4.7uF; Tantalex; Tantalum; Axial; Case V; 20WVDC; 26V
173D Series 4.7 uF ±20% 10 V Axial Solid Electrolyte Tantalum Capacitor
Yageo GroupT322B475K020AT
Cap Tant Solid 4.7uF 20V 10% (2.79 X 7.37mm) Axial 4.5 Ohm 125C Bulk

Descriptions

Descriptions of Yageo Group T322A475K006AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
CAP, TANTALUM, 4.7UF, 6V, AXIAL;
Axial T322 6.3V 4.7muF ±10% 0.095Diax0.260L 2.41mmx6.60mm
T322A475K006AS, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.