Yageo Group R73PI22204000J

Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
$ 0.548
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R73PI22204000J.

IHS

Datasheet25 pages2 years ago

element14 APAC

Farnell

Newark

TME

Inventory History

3 month trend:
-14.55%

Alternate Parts

Price @ 1000
$ 0.548
$ 0.572
$ 0.572
Stock
13,680
10,758
10,758
Authorized Distributors
6
6
6
Capacitance
22 nF
22 nF
22 nF
Dielectric
PP
PP
PP
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
5 %
5 %
5 %
Termination
PC Pins
Radial
Radial
Height - Seated (Max)
13.589 mm
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2012-09-12
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Yageo GroupR76PI22204030J
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
Yageo GroupR75PF22204030J
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
PanasonicECW-H8223JV
Film Capacitor, Polypropylene, 800V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, 7130

Descriptions

Descriptions of Yageo Group R73PI22204000J provided by its distributors.

Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
Cap Film 0.022uF 630V PP 5%( 18 X 7.5 X 13.5mm) Radial Wound 15mm 105C Automotive Bulk
Radial FILM CAPACITOR R73 300V 0.022muF ±5% 0.709Lx0.295W 18.00mmx7.50mm
KEMET R73PI22204000J Film Capacitor, 0.022 F, 630 V, R73 Series,5%, Radial Leaded, PP (Polypropylene)
CAP, 0.022µF, 630V, 5%, PP, RADIAL; Capacitance: 22000pF; Voltage Rating: 630V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 5%; Product Range: R73 Series; Capacitor Case Style: Radial Box; Capacitor

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.