Yageo Group R76PI22204030J

Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
$ 0.419
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R76PI22204030J.

IHS

Datasheet32 pages3 years ago

Newark

element14 APAC

TME

LKR

Inventory History

3 month trend:
-9.15%

Alternate Parts

Price @ 1000
$ 0.419
$ 0.431
$ 0.431
Stock
17,540
54,594
54,594
Authorized Distributors
4
6
6
Capacitance
22 nF
22 nF
22 nF
Dielectric
PP
PP
PP
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
5 %
5 %
5 %
Termination
PC Pins
Radial
Radial
Height - Seated (Max)
11.0998 mm
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2003-02-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupR75PF22204030J
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
Yageo GroupR73PI22204000J
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
PanasonicECW-H8223JV
Film Capacitor, Polypropylene, 800V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, 7130
Yageo GroupR46KI22200001K1
Film Capacitor 22nF ±10% Polypropylene 15mm 560V 275V TH 18mm × 5mm × 11.1mm
PanasonicECW-F6223JL
Capacitor;ECWF,Met Polypropylene Film Cap,Radial,630VDC,0.022uF,5%,Blk ST

Descriptions

Descriptions of Yageo Group R76PI22204030J provided by its distributors.

Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
Double Metallized Polypropylene Film Capacitor, 22nF, 400VAC, 630VDC, 5%
22nF ±5% polypropylene,Metallization 10mm 630V 400V Through hole mounting 13mm*5mm*11.1mm
Cap Film 0.022uF 630V PP 5%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 0.029 Ohm 110C Bag Automotive AEC-Q200
CAP, 0.022µF, 630V, 5%, PP, RADIAL
CAP FILM 0.022UF 5% 630VDC RAD
76PI22204030J, YAGEO / KEMET ELECTRONICS
0,022 630V |Kemet R76PI22204030J
CAP, 0.022µF, 630V, 5%, PP, RADIAL; Capacitance: 22000pF; Voltage Rating: 630V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 5%; Product Range: R76 Series; Capacitor Case Style: Radial Box; Capacitor

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 76PI22204030J