Yageo Group R73PI2220SE00J

Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
$ 0.572
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R73PI2220SE00J.

IHS

Datasheet25 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.08%

CAD Models

Download Yageo Group R73PI2220SE00J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.572
$ 0.562
$ 0.562
Stock
7,369
3,448
3,448
Authorized Distributors
6
6
6
Capacitance
22 nF
22 nF
22 nF
Dielectric
PP
PP
PP
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
5 %
5 %
5 %
Termination
Radial
PC Pins
PC Pins
Height - Seated (Max)
-
13.589 mm
13.589 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2010-04-16
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicECW-H8223JV
Film Capacitor, Polypropylene, 800V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, 7130
PanasonicECW-F6223JL
Capacitor;ECWF,Met Polypropylene Film Cap,Radial,630VDC,0.022uF,5%,Blk ST
Yageo GroupPHE450MB5220JR06
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
Yageo GroupPHE426MA5220JR05
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.022uF, 5118
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
Yageo GroupPHE450MK5220JR05
Cap Film 0.022uF 630V PP 5% (10.5 X 6 X 12mm) Radial Plastic Rectangular Can 7.5mm 105C Bulk

Descriptions

Descriptions of Yageo Group R73PI2220SE00J provided by its distributors.

Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
R73 22NF POLYPROPYLENE FILM CAPACITOR 300 V AC, 630 V DC +/-5%, THROUGH HOLE
Cap Film 0.022uF 630V PP 5%( 18 X 7.5 X 13.5mm) Radial Wound 15mm 105C Bag Automotive AEC-Q200
Radial FILM CAPACITOR film capacitor 630V 22nF 5%
Film Capacitors 630volts 0.022uF 5%
0,022U 630V |Kemet R73PI2220SE00J
22nF ¡À5% 15mm 18mm*7.5mm*7.5mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.