Yageo Group R75PF22204030J

Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
$ 0.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R75PF22204030J.

IHS

Datasheet38 pages2 years ago

Farnell

Newark

TME

element14 APAC

Inventory History

3 month trend:
-7.29%

Alternate Parts

Price @ 1000
$ 0.151
$ 0.249
Stock
16,841
27,566
Authorized Distributors
6
4
Capacitance
22 nF
22 nF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
630 V
630 V
Tolerance
5 %
5 %
Termination
PC Pins
PC Pin
Height - Seated (Max)
12.0904 mm
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2014-05-08
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupR76PI22204030J
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount
PanasonicECW-H8223JV
Film Capacitor, Polypropylene, 800V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, 7130
Yageo GroupR71PF22204030K
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
Yageo GroupR75LF22204000K
Cap Film 0.022uF 560V PP 10% (13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 105C Loose

Descriptions

Descriptions of Yageo Group R75PF22204030J provided by its distributors.

Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
Radial FILM CAPACITOR R75 250V 0.022muF ±5% 0.512Lx0.236W 13.00mmx6.00mm
Radial Film Capacitor, 22nF, 250VAC, 630VDC, 5%
Cap Film 0.022uF 630V PP 5% (13 X 6 X 12mm) Radial Plastic Rectangular Can 10mm 0.0506 Ohm 105C Automotive Bulk
CAP FILM 0.022UF 5% 630VDC RAD
22nF ¡À5% 10mm 630V 250V 50.6m¦¸ 13mm*6mm*12.1mm
R75PF22204030J, YAGEO / KEMET ELECTRONICS
Cap, 0.022Μf, 630V, 5%, Pp, Radial; Capacitance:22000Pf; Voltage Rating:630V; Capacitor Dielectric Type:Pp (Polypropylene); Capacitance Tolerance:± 5%; Product Range:R75 Series; Capacitor Case Style:Radial Box; Capacitor Rohs Compliant: Yes |Kemet R75PF22204030J

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.