Yageo Group R60PI2470AA30K

Cap Film 0.047uF 630V PET 10%( 18 X 5 X 11mm) Radial Wound 15mm 105C Bag Automotive AEC-Q200
$ 0.336
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R60PI2470AA30K.

IHS

Datasheet26 pages2 years ago

Newark

Electro Sonic

Farnell

element14 APAC

Inventory History

3 month trend:
+17.19%

CAD Models

Download Yageo Group R60PI2470AA30K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.336
$ 0.297
Stock
41,191
1,889
Authorized Distributors
6
3
Capacitance
47 nF
47 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
630 V
630 V
Tolerance
10 %
10 %
Termination
Radial
PC Pins
Height - Seated (Max)
11.9888 mm
11.9888 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2010-04-16
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicECQE6473KF
Capacitor;ECQE,Met Polyester Film Cap,Radial,630VDC,0.047uF,10%,Blk ST
Cornell DubilierDME6S47K-F
Cap Film 0.047uF 630V PET 10%( 12.5 X 7 X 13.5mm) Radial 10mm 125C
Cap Film 0.047uF 630V PET 10%( 12.5 X 6 X 12mm) Radial Plastic Rectangular Can 10mm 105C Loose
PanasonicECQ-E2473KF
Capacitor;ECQE,Met Polyester Film Cap,Radial,250VDC,0.047uF,10%,Blk ST
PanasonicECQ-E4473KF
Capacitor;ECQE,Met Polyester Film Cap,Radial,400VDC,0.047uF,10%,Blk ST
Cap Film 0.047uF 250V PET 10% (12.5 X 4 X 10mm) Radial 10mm Loose in Box

Descriptions

Descriptions of Yageo Group R60PI2470AA30K provided by its distributors.

Cap Film 0.047uF 630V PET 10%( 18 X 5 X 11mm) Radial Wound 15mm 105C Bag Automotive AEC-Q200
Cap Film 0.047uF 630V PET 10% (18 X 5 X 11mm) Radial 15mm 105°C Loose in Box
Avnet Japan
Radial FILM CAPACITOR R60 220V 0.047muF ±10% 0.709Lx0.197W 18.00mmx5.00mm
Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 60PI2470AA30K