Vishay BFC237261473

Cap Film 0.047uF 630V PET 10%( 12.5 X 6 X 12mm) Radial Plastic Rectangular Can 10mm 105C Loose
$ 0.271
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC237261473.

IHS

Datasheet13 pages3 years ago

Upverter

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
-31.94%

CAD Models

Download Vishay BFC237261473 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.271
$ 0.775
Stock
33,812
16,814
Authorized Distributors
6
3
Capacitance
47 nF
47 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
630 V
630 V
Tolerance
10 %
10 %
Termination
Radial
Radial
Height - Seated (Max)
11.938 mm
18.4912 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2005-11-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicECQE6473KF
Capacitor;ECQE,Met Polyester Film Cap,Radial,630VDC,0.047uF,10%,Blk ST
Yageo GroupR60PI2470AA30K
Cap Film 0.047uF 630V PET 10%( 18 X 5 X 11mm) Radial Wound 15mm 105C Bag Automotive AEC-Q200
Cornell DubilierDME6S47K-F
Cap Film 0.047uF 630V PET 10%( 12.5 X 7 X 13.5mm) Radial 10mm 125C
Yageo GroupR60PI24705030K
Cap Film 0.047uF 630V PET 10%( 18 X 5 X 11mm) Radial Wound 15mm 105C Bag Automotive AEC-Q200
PanasonicECQ-E6473KF3
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E6473KF3
PanasonicECQE6473JF
Cap Film 0.047uF 630V PET 5% (12 X 6.5 X 13.5mm) Radial 10mm 105C Bulk

Descriptions

Descriptions of Vishay BFC237261473 provided by its distributors.

Cap Film 0.047uF 630V PET 10%( 12.5 X 6 X 12mm) Radial Plastic Rectangular Can 10mm 105C Loose
DC FILM CAPACITOR Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
CAPACITOR, 0.047UF, 630V; Product Range:VISHAY - MKT372 Series; Capacitance:0.047µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polyester (PET); Voltage Rating:630V; Life Time @ Temperature:2000 hours @ 85°C; Capacitor ;RoHS Compliant: Yes
CAPACITOR, 0.047UF, 630V; Capacitor Dielectric Type:Polyester (PET); Capacitance:0.047µF; Capacitance Tolerance:± 10%; Voltage Rating:630V; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:10mm; Operating Temperature Range:-55°C to +105°C; Approval Category:IEC 60384-3; Climatic Category:55/105/56; External Depth:12mm; External Length / Height:12.5mm; External Width:6mm; Flammability Rating:UL94V-0; Insulation Resistance:30000Mohm; Lead Diameter:0.6mm; Lead Length:4.0mm; No. of Pins:2; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Package / Case:Radial; Termination Type:Through Hole; Tolerance +:10%; Tolerance -:10%; Voltage Rating VAC:250V; Voltage Rating VDC:630V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric