Descriptions of Panasonic ECQE6473KF provided by its distributors.
Capacitor;ECQE,Met Polyester Film Cap,Radial,630VDC,0.047uF,10%,Blk ST
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount
Cap Film 0.047uF 630VDC PET 10% 12 X 6.5 X 13.5mm RDL 10mm Bulk
ECQE Series 630 V 0.047 uF ±10 % LS=10 mm Metallized PET Film Capacitor
Panasonic ECQE6473KF - Film Capacitors (Electronic Equipment Use)
Cap Film 0.047uF 100V PET 10% Radial 10mm 105°C Bulk/Bag
Avnet Japan
Film Chip Capacitor, 630V, 0.022µF, -40 to +105 ¡C, RoHS
Panasonic SCT
CAPACITOR POLY FILM, 0.047UF, 630VDC, ±1; CAPACITOR POLY FILM, 0.047UF, 630VDC, ±10%, RAD; Capacitance:0.047µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polyester (PET); Voltage Rating:630VDC; Life Time @ Temperature:(Not Available); Lead Spacing:10mm
Capacitor Polyester Film, 0.047Uf, 630Vdc, 10%, Radial; Dielectric Type:Metallized Pet; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.047Μf; Capacitance Tolerance:± 10%; Voltage(Ac):250V; Voltage(Dc):630V Rohs Compliant: Yes |Panasonic ECQ-E6473KF.