Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECQ-E2473KF

Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
$ 0.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E2473KF.

Panasonic

Datasheet9 pages10 years ago

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Panasonic SCT

Inventory History

3 month trend:
-58.79%

CAD Models

Download Panasonic ECQ-E2473KF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.126
$ 0.138
Stock
625,226
24,170
Authorized Distributors
6
6
Capacitance
47 nF
47 nF
Dielectric
PET
-
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
10 %
10 %
Termination
-
PC Pins
Height - Seated (Max)
8.509 mm
8.001 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2001-02-22
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Metallized Polyester Capacitors (MKT), 0.047uF, 250V DC, 3.5mm(W) x 8mm(H) x 7.3mm(L)
Cap Film 0.047uF 250V PET 10% (7.3 X 3.5 X 8mm) Radial Stacked 5mm 125C Automotive T/R
Cap Film 0.047uF 250V PET 10% (13 X 4 X 7mm) Radial Stacked 10mm 125C Automotive T/R
PanasonicECQ-E2473KFB
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.047Uf, Through Hole Mount
Yageo GroupR82IC2470Z350K
Film Capacitor, 0.047 uF, 160 V, 250 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
Yageo GroupR82IC2470DQ50K
Cap Film 0.047uF 250V PET 10% (7.2 X 4.5 X 9.5mm) Radial Stacked 5mm 105°C Automotive Ammo

Descriptions

Descriptions of Panasonic ECQ-E2473KF provided by its distributors.

Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
Capacitor;ECQE,Met Polyester Film Cap,Radial,250VDC,0.047uF,10%,Blk ST
Radial FILM CAPACITOR ECQ-E(F) 250V 0.047muF ±10% 0.406Lx0.177W 10.30mmx4.50mm
Capacitor Polyester Film, 0.047Uf, 250Vd; |Panasonic ECQ-E2473KF.
ECQE Series 250 V 0.047 uF ±10 % LS=7.5 mm Metallized Polyester Film Capacitor
Panasonic ECQE2473KF - Film Capacitors (Electronic Equipment Use)
Cap Film 0.047uF 100V PET 10% Radial 7.5mm 105°C Bulk/Bag
Avnet Japan
Film Chip Capacitor, 250V, 0.27µF, -40 to +105 ¡C, RoHS
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQ-E2473KF.
  • ECQE2473KF