Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECQ-E4473KF

Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
$ 0.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E4473KF.

Panasonic

Datasheet9 pages10 years ago

RS (Formerly Allied Electronics)

Panasonic SCT

Newark

TME

Inventory History

3 month trend:
-1.14%

CAD Models

Download Panasonic ECQ-E4473KF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.128
$ 0.138
Stock
2,056,920
11,208
Authorized Distributors
6
6
Capacitance
47 nF
47 nF
Dielectric
PET
-
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
10 %
10 %
Termination
-
PC Pins
Height - Seated (Max)
9.2964 mm
9.017 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2001-02-22
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupR82MC2470DQ50K
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
Yageo GroupR82MC2470AA50K
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
Cap Film 0.047uF 400V PET 10% (11.5 X 2.6 X 6mm) Radial 10mm 125°C Bulk
Cap Film 0.047uF 400V PET 10% (10 X 5 X 10.5mm) Radial Stacked 7.5mm 125C Automotive Bulk
Cap Film 0.047uF 400V PET 10% (7.2 X 4.5 X 9mm) Radial 5mm 100C Bulk
Cap Film 0.047uF 400V PET 5% (10 X 5 X 10.5mm) Radial Stacked 7.5mm 125C Automotive Bulk

Descriptions

Descriptions of Panasonic ECQ-E4473KF provided by its distributors.

Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
Capacitor;ECQE,Met Polyester Film Cap,Radial,400VDC,0.047uF,10%,Blk ST
Radial FILM CAPACITOR ECQ-E(F) 400V 0.047muF ±10% 0.472Lx0.197W 12.00mmx5.00mm
Cap Film 0.047uF 400V PET 10% (12 X 5 X 8.3mm) Radial 10mm 105°C Bulk
Avnet Japan
Capacitor Polyester Film, 0.047Uf, 400Vd; |Panasonic ECQ-E4473KF.
Panasonic ECQE4473KF - Film Capacitors (Electronic Equipment Use)
0.047 F Film Capacitor 400V Polyester, Metallized Radial
Film Chip Capacitor, 400V, 0.18µF, -40 to +105 ¡C, RoHS
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQ-E4473KF.
  • ECQE4473KF