Yageo Group R60PI24705030K

Cap Film 0.047uF 630V PET 10%( 18 X 5 X 11mm) Radial Wound 15mm 105C Bag Automotive AEC-Q200
$ 0.297
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R60PI24705030K.

IHS

Datasheet26 pages2 years ago

Newark

Farnell

TME

Inventory History

3 month trend:
-51.85%

Alternate Parts

Price @ 1000
$ 0.297
$ 0.336
Stock
1,889
41,191
Authorized Distributors
3
6
Capacitance
47 nF
47 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
630 V
630 V
Tolerance
10 %
10 %
Termination
PC Pins
Radial
Height - Seated (Max)
11.9888 mm
11.9888 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2012-11-14
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicECQE6473KF
Capacitor;ECQE,Met Polyester Film Cap,Radial,630VDC,0.047uF,10%,Blk ST
Yageo GroupR82MC2470Z350K
Film Capacitor, 0.047 uF, 200 V, 400 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
Yageo GroupR82IC2470Z350K
Film Capacitor, 0.047 uF, 160 V, 250 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
PanasonicECQ-E2473KB3
Ecqe(B), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2473KB3
Yageo GroupR60MF2470506AK
Cap Film 0.047uF 400V PET 10%( 13 X 4 X 9mm) Radial Stacked 10mm 105C Bulk Automotive AEC-Q200
PanasonicECQ-E2473KFW
Cap Film 0.047uF 250V PET 10%( 10.3 X 4.5 X 12.5mm) Radial 7.5mm 105C Bulk

Descriptions

Descriptions of Yageo Group R60PI24705030K provided by its distributors.

Cap Film 0.047uF 630V PET 10%( 18 X 5 X 11mm) Radial Wound 15mm 105C Bag Automotive AEC-Q200
Radial FILM CAPACITOR R60 220V 0.047muF ±10% 0.709Lx0.197W 18.00mmx5.00mm
KEMET R60PI24705030KFilm Capacitor, AEC-Q200 R60 Series, 0.047 F,10%, PET (Polyester), 630 V
Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
CAP, 0.047µF, 630V, 10%, PET, RADIAL; Capacitance: 47000pF; Voltage Rating: 630V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 10%; Product Range: R60 Series; Capacitor Case Style: Radial Box; Capacitor

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • R60PI 24705030K