Yageo Group M39003/01-2608

Axial Military MIL-PRF-39003/1CSR13 50V 4.7muF ±10% 0.185Diax0.610L 4.70mmx15.49mm
$ 8.003
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group M39003/01-2608.

Newark

Datasheet1 page2 years ago
Datasheet27 pages9 years ago

Farnell

X-ON

Arrow Electronics

Inventory History

3 month trend:
-6.75%

CAD Models

Download Yageo Group M39003/01-2608 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.003
$ 4.17
$ 4.17
Stock
57,796
3,631
3,631
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Metal
Metal
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
2.5 Ω
-
-
Leakage Current
-
3 µA
3 µA
Dissipation Factor
4 %
4 %
4 %

Related Parts

Yageo GroupT110B475K035AT
4.7UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%, T110 SERIES
Yageo GroupT110B475K035AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
173D Series 4.7 uF ±10 % 35 V Axial Solid Electrolyte Tantalum Capacitor
Capacitor, Molded Electrolyte; 4.7uF; Tantalex; Tantalum; Axial; Case W; 35WVDC; 46V
173D Series 4.7 uF ±10 % 50 V Axial Solid Electrolyte Tantalum Capacitor
Yageo GroupT322B475K020AS
Cap Tant Solid 4.7uF 20V 10% (2.79 X 7.37mm) Axial 125C Bulk

Descriptions

Descriptions of Yageo Group M39003/01-2608 provided by its distributors.

Axial Military MIL-PRF-39003/1CSR13 50V 4.7muF ±10% 0.185Diax0.610L 4.70mmx15.49mm
CAP, 4.7UF, 50V, TANT, AXIAL; Capacitance: 4.7µF; Voltage Rating: 50V; Product Range: T212_CSR13 Series, M39003/01; Capacitance Tolerance: ± 10%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -5
Capacitance:4.7Μf; Voltage(Dc):50V; Capacitance Tolerance:± 10%; Capacitor Terminals:Pc Pin; Lead Spacing:-; Esr:2.5Ohm; Failure Rate:P; Ripple Current:200Ma; Capacitor Case/Package:Axial Leaded; Product Diameter:4.7Mm Rohs Compliant: No |Kemet M39003/01-2608.

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39003-01-2608
  • M39003/01-2608.
  • M3900301-2608