Yageo Group T110B475K035AS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
$ 8.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T110B475K035AS.

IHS

Datasheet26 pages3 years ago

Farnell

Sierra IC

Inventory History

3 month trend:
-20.42%

Alternate Parts

Price @ 1000
$ 8.275
$ 8.365
$ 8.365
Stock
27,009
13,152
13,152
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
3 Ω
3 Ω
3 Ω
Leakage Current
1 µA
1 µA
1 µA
Dissipation Factor
4 %
4 %
4 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.20
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

173D Series 4.7 uF ±10 % 35 V Axial Solid Electrolyte Tantalum Capacitor
Capacitor, Molded Electrolyte; 4.7uF; Tantalex; Tantalum; Axial; Case W; 35WVDC; 46V
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Cap Tant Solid 4.7uF 20V 10% (2.79 X 7.37mm) Axial 125C Automotive T/R
Yageo GroupT322B475K020AS
Cap Tant Solid 4.7uF 20V 10% (2.79 X 7.37mm) Axial 125C Bulk
Yageo GroupM39003/01-2608
Axial Military MIL-PRF-39003/1CSR13 50V 4.7muF ±10% 0.185Diax0.610L 4.70mmx15.49mm

Descriptions

Descriptions of Yageo Group T110B475K035AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Cap Tant Solid 4.7uF 35V 10% (4.7 X 12.04mm) Axial 3 Ohm 125C Box
Cap, Tantalum, 4.7Uf, 35V, Axial; |Kemet T110B475K035AS
Axial T110 35V 4.7muF ±10% 0.185Diax0.474L 4.70mmx12.04mm
4.7μF ±10% 35V 3Ω TH 12.04mm × 12.04mm × 4.7mm
T110B475K035AS, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T 110B475K035AS