Yageo Group T322B475K020AS

Cap Tant Solid 4.7uF 20V 10% (2.79 X 7.37mm) Axial 125C Bulk
$ 3.499
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T322B475K020AS.

IHS

Datasheet14 pages3 years ago

Verical

Sierra IC

Inventory History

3 month trend:
-0.88%

Alternate Parts

Price @ 1000
$ 3.499
$ 2.905
$ 2.905
Stock
20,185
5,427
5,427
Authorized Distributors
4
5
5
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Molded
Molded
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
4.5 Ω
4.5 Ω
4.5 Ω
Leakage Current
1 µA
1 µA
1 µA
Dissipation Factor
4 %
4 %
4 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.80
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Cap Tant Solid 4.7uF 20V 10% (2.79 X 7.37mm) Axial 125C Automotive T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
KYOCERA AVXTARR475K020
CAP TANT 4.7UF 20V 10% AXIAL
173D Series 4.7 uF ±10 % 10 V Axial Solid Electrolyte Tantalum Capacitor

Descriptions

Descriptions of Yageo Group T322B475K020AS provided by its distributors.

Cap Tant Solid 4.7uF 20V 10% (2.79 X 7.37mm) Axial 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Al Electrolytic Cap 4.7μF ±10% 20V 4.5Ω TH D2.8×L7.4mm 7.37mm(L) × 7.37mm(W)
CAP TANTALUM 4.7UF 20V +/-10% AXIAL
Axial T322 20V 4.7muF ±10% 0.110Diax0.290L 2.79mmx7.37mm
T322B475K020AS, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.