Vishay 173D475X9050XE3

173D Series 4.7 uF ±10 % 50 V Axial Solid Electrolyte Tantalum Capacitor
$ 2.573
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 173D475X9050XE3.

IHS

Datasheet10 pages3 years ago

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Vishay 173D475X9050XE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.573
$ 5.075
$ 5.075
Stock
4,490
55,063
55,063
Authorized Distributors
4
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Axial
Molded
Molded
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
2.5 Ω
2.5 Ω
Leakage Current
1.9 µA
3 µA
3 µA
Dissipation Factor
4 %
4 %
4 %

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupT110B475K035AT
4.7UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%, T110 SERIES
Yageo GroupT110B475K035AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Yageo GroupM39003/01-2608
Axial Military MIL-PRF-39003/1CSR13 50V 4.7muF ±10% 0.185Diax0.610L 4.70mmx15.49mm
Cornell DubilierTAC475K035P05-F
Cap Tant Solid 4.7uF 35V 10% (4.57 X 8.76mm) Axial 125C T/R
Cap Tant Solid 4.7uF 25V 20% (4.57 X 8.76mm) Axial 125°C Ammo Pack
Cornell DubilierTAC475K015P02
Cap Tant Solid 4.7uF 15V 10% (2.79 X 7.37mm) Axial 125°C T/R

Descriptions

Descriptions of Vishay 173D475X9050XE3 provided by its distributors.

173D Series 4.7 uF ±10 % 50 V Axial Solid Electrolyte Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Tantalum Capacitor, 4.7 uF, 50 V, ± 10%, -55 °C, 125 °C, Axial Leaded
173D475X9050Xe3 |Vishay 173D475X9050XE3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric