
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | 173D475X9035W | 0 | 500 | Ammo Pack | 6h | |||||||
| Avnet | 173D475X9035W | 0 | 500 | 7h | ||||||||
| Arrow Electronics | 173D475X9035W | 0 | 500 | |||||||||
| Farnell | 173D475X9035W | 0 | 1 | Cut Tape | 4h | |||||||
| Mouser | 74-173D35V4.7 | 29 | 1 | Ammo Pack |
Download Vishay 173D475X9035W symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay 173D475X9035W provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: