Vishay 150D475X9050B2BE3

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
$ 4.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 150D475X9050B2BE3.

IHS

Datasheet16 pages3 years ago

Newark

element14 APAC

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.05
$ 8.798
$ 8.798
Stock
3,331
17,800
17,800
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
2.5 Ω
2.5 Ω
Leakage Current
3 µA
1.7 µA
1.7 µA
Dissipation Factor
4 %
4 %
4 %

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupT110B475K050AT
Cap Tant Solid 4.7uF 50V 10% (4.7 X 12.04mm) Axial 2.5 Ohm 125C Bulk
Yageo GroupT110B475K050AS
Cap Tant Solid 4.7uF 50V 10% (4.7 X 12.04mm) Axial 2.5 Ohm 125C Bulk
Yageo GroupM39003/01-2368
Cap Tant Solid 4.7uF 50V 10% (4.7 X 12.04mm) Axial (1%FR) 2.5 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount
Cap Tant Solid 4.7uF 35V 20% (4.7 X 12.04mm) Axial 125C Ammo

Descriptions

Descriptions of Vishay 150D475X9050B2BE3 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
CAPACITOR, TANTALUM, 4.7 UF, 50 VDC @ DEGC, 65 V, TOL 10%, B, AXIAL LEADED
Cap Tant Solid 4.7uF 50V 10%( 4.7 X 12.04mm) Axial 125C Bulk
CAPACITOR, TANTALUM, 50V, 4.7UF; Capacitance:4.7µF; Capacitance Tolerance:± 10%; Voltage Rating:50V; Series:150D; Capacitor Case Style:Axial; No. of Pins:2; Operating Temperature Range:-55°C to +85°C; Capacitor Dielectric Type:Tantalum; Application:General Purpose; Body Diameter:4.7mm; Case Style:Axial; External Width:12.04mm; Lead Diameter:0.51mm; Lead Length:38.1mm; Leakage Current:3µA; Termination Type:Axial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric