Yageo Group ESH106M100AE3AA

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ESH 100V 10muF ±20% 0.236Dia 6.00mm
$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ESH106M100AE3AA.

IHS

Datasheet24 pages2 years ago
Datasheet64 pages19 years ago

Newark

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.68%

Alternate Parts

Price @ 1000
$ 0.064
$ 0.084
$ 0.084
Stock
317,425
157,889
157,889
Authorized Distributors
6
4
4
Capacitance
10 µF
10 µF
10 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
65 mA
140 mA
140 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
KYOCERA AVXUVR2A100MED1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 100V 10muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUVR2A100MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 100V 10muF ±20% 0.248Dia 6.30mm
NichiconUVK2A100MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 100V 10muF ±20% 0.197Dia 5.00mm
PanasonicECA2AM100
Cap Aluminum 10uF 100V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 2mm 70mA 2000 hr 85C Bulk
PanasonicECA-2AM100B
Panasonic ECA2AM100B - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Yageo Group ESH106M100AE3AA provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ESH 100V 10muF ±20% 0.236Dia 6.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Cap Aluminum Lytic 10uF 100V 20% (6.3 X 11mm) Radial 2.5mm 65mA 2000h 105C Bulk
Cap Aluminum 10uF 100V 20% (6 X 11mm) Radial Aluminum Cylindrical Can 2.5mm 65mA 2000 hr 105°C Bulk
Avnet Japan
CAP, 10µF, 100V, 20%; Capacitance: 10µF; Voltage Rating: 100V; Product Range: ESH Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 6mm; Lead Spacing: 2.5mm; Height: 11mm; Operating Temperature

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.