Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 100PK10MEFC5X11

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
$ 0.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 100PK10MEFC5X11.

IHS

Datasheet2 pages10 years ago

Master Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download Rubycon 100PK10MEFC5X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.089
$ 0.069
$ 0.069
Stock
12,033
146,350
146,350
Authorized Distributors
3
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
75 mA
70 mA
70 mA
Height - Seated (Max)
12.4968 mm
11.9888 mm
11.9888 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

UVR Radial Can aluminum electrolytic capacitor 0.248Dia 6.30mm ±20% 10muF 100V
NichiconUFW2A100MED
Cap Aluminum Lytic 10uF 100V 20%( 6.3 X 11mm) Radial 2.5mm 75mA 2000h 85C Bulk
NichiconUVK2A100MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 100V 10muF ±20% 0.197Dia 5.00mm
PanasonicECA2AM100
Cap Aluminum 10uF 100V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 2mm 70mA 2000 hr 85C Bulk
PanasonicECA-2AM100B
Panasonic ECA2AM100B - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA-2AM100I
ALUMINUM ELECTROLYTIC CAPACITOR Radial aluminum electrolytic capacitor 20% 10muF 100V

Descriptions

Descriptions of Rubycon 100PK10MEFC5X11 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Al Electrolytic Cap 10μF 100V ±20%, 2mm Pitch, 2000h@85°C, 112.5mA@10kHz, 75mA@120Hz, TH, D5×L11mm H12.5mm
Aluminium Electrolytic Capacitor, Pk Series, 10 - F, - 20%, 100 V, 5 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 100PK10MEFC5X11
CAP, 10µF, 100V, 20%; Capacitance: 10µF; Voltage Rating: 100V; Product Range: PK Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 5; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 100PK10MEFC 5X11