KYOCERA AVX UVR2A100MED

Capacitor, Aluminum Electrolytic, Cap 10UF 100V 20%, Radial 6.3X11 Ls 2.5 Mm
$ 0.042
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UVR2A100MED.

Future Electronics

Datasheet7 pages4 years ago
Datasheet2 pages17 years ago
Datasheet2 pages18 years ago
Datasheet2 pages19 years ago

HQonline

Verical

Newark

TME

CAD Models

Download KYOCERA AVX UVR2A100MED symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-03-31
LTD Date2023-11-30

Related Parts

PanasonicECA2AM100
Cap Aluminum 10uF 100V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 2mm 70mA 2000 hr 85C Bulk
KYOCERA AVXUPS2A100MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 100V 10muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUVZ2A100MED1TD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 10UF 20% RADIAL 6.3X11 LS 2.5MM
KYOCERA AVXUPW2A100MED
Cap Aluminum Lytic 10uF 100V 20% (6.3 X 11mm) Radial 2.5mm 130mA 2000h 105C Automotive Bulk
PanasonicECA2AHG100
Cap Aluminum 10uF 100V 20% (6.3 X 11.2mm) Radial 2.5mm 54mA 1000h 105°C Bulk
PanasonicEEU-FC2A100
Panasonic EEUFC2A100 - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of KYOCERA AVX UVR2A100MED provided by its distributors.

CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 10UF 100V 20%,RADIAL 6.3X11 LS 2.5 MM
Capacitor Aluminum 10uF 100VDC 20% 6.3 X 11mm RDL 2.5mm 75mA 2000 hr Bulk
Cap Aluminum Lytic 10uF 100V 20% (6.3 X 11mm) Radial 2.5mm 75mA 2000h 85C Bulk
VR Series 10 uF 100 V 20 % Through Hole Radial Aluminum Electrolytic Capacitor
10uF 100V 卤20% 75mA@120Hz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitors - Leaded 100volts 10uF 20% 6.3X11 2.5LS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR 10UF, 10; ALUMINUM ELECTROLYTIC CAPACITOR 10UF, 100V, 20%, RADIAL; Capacitance: 10µF; Voltage(DC): 100V; Capacitance Tolerance: ± 20%; Capacitor Terminals: PC Pin; Lifetime @ Temperature: 2000
Aluminum Electrolytic Capacitor 10Uf, 100V, 20%, Radial; Rango De Producto:Serie Vr; Capacidad:10Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:100V; Diámetro:6.3Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Nichicon UVR2A100MED

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX