Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECA2AM100

Cap Aluminum 10uF 100V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 2mm 70mA 2000 hr 85C Bulk
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA2AM100.

IHS

Datasheet12 pages7 years ago

Future Electronics

Newark

Farnell

_legacy Avnet

Inventory History

3 month trend:
-22.79%

CAD Models

Download Panasonic ECA2AM100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.069
$ 0.085
$ 0.085
Stock
145,808
74,136
74,136
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
70 mA
70 mA
70 mA
Height - Seated (Max)
11.9888 mm
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicECA-2AM100B
Panasonic ECA2AM100B - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUVK2A100MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 100V 10muF ±20% 0.197Dia 5.00mm
PanasonicECA-2AM100I
ALUMINUM ELECTROLYTIC CAPACITOR Radial aluminum electrolytic capacitor 20% 10muF 100V
KYOCERA AVXUVR2A100MED1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 100V 10muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUVR2A100MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 100V 10muF ±20% 0.248Dia 6.30mm
PanasonicECA2AAM100X
Cap Aluminum 10uF 100V 20% Aluminum Cylindrical Can 2mm 70mA 2000 hr 85°C Cardboard
NichiconUFW2A100MED
Cap Aluminum Lytic 10uF 100V 20%( 6.3 X 11mm) Radial 2.5mm 75mA 2000h 85C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
United Chemi-ConEKMG101ETD100MF11D
Cap Aluminum Lytic 10uF 100V 20% (6.3 X 11mm) Radial 2.5mm 54mA 1000h 105°C Ammo Pack
United Chemi-ConEKYA101ELL100MF11D
KYA Radial Can aluminum electrolytic capacitor 0.248Dia 6.30mm ±20% 10muF 100V

Descriptions

Descriptions of Panasonic ECA2AM100 provided by its distributors.

Cap Aluminum 10uF 100V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 2mm 70mA 2000 hr 85C Bulk
Panasonic ECA2AM100 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Cap 10Uf 100Vdc 20% 5 X 11Mm Rdl 2Mm 70Ma 2000 Hr Rohs Compliant: Yes
Aluminium electrolytic capacitor radial 10uF 100VDC
Aluminum Electrolytic Capacitors, 10uF, 100V, -40 to 85¡C
Panasonic SCT
ECA-M Series 100 V 10 uF Ø 5 x 11 mm LS=2 mm 85 °C Radial Electrolytic
CAPACITOR, 10UF, 100V; Capacitor Application:General Purpose; Capacitance:10µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; Life Time @ Temperature:2000 hours @ 85°C; Height:11mm; Diameter:5mm; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:2mm; Operating Temperature Range:-40°C to +85°C; AC Ripple Current:70mA; External Length / Height:11mm; Lead Diameter:0.5mm; Leakage Current:10µA; No. of Pins:2; Operating Lifetime:2000h; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:Radial; Ripple Current Frequency:120Hz; Ripple Current Temperature:85°C; Series:M; Terminal Type:Wire Ended; Tolerance +:20%; Tolerance -:20%; Voltage Rating VDC:100V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 2AM100
  • ECA-2AM100
  • ECA-2AM100.
  • ECA2AM100.