Panasonic ECA-2AM100B

Panasonic ECA2AM100B - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-2AM100B.

IHS

Datasheet12 pages8 years ago

Panasonic

Master Electronics

TME

Electro Sonic

Inventory History

3 month trend:
-7.59%

CAD Models

Download Panasonic ECA-2AM100B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.078
$ 0.069
$ 0.069
Stock
99,578
147,636
147,636
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
70 mA
70 mA
70 mA
Height - Seated (Max)
11.9888 mm
11.9888 mm
11.9888 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicECA2AM100
Cap Aluminum 10uF 100V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 2mm 70mA 2000 hr 85C Bulk
NichiconUVK2A100MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 100V 10muF ±20% 0.197Dia 5.00mm
NichiconURS2A100MDD
Cap Aluminum Lytic 10uF 100V 20% (6.3 X 9mm) Radial 2.5mm 70mA 2000h 85C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
NichiconUPM2A100MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 100V 10muF ±20% 0.248Dia 6.30mm
PanasonicECA2AAM100X
Cap Aluminum 10uF 100V 20% Aluminum Cylindrical Can 2mm 70mA 2000 hr 85°C Cardboard

Descriptions

Descriptions of Panasonic ECA-2AM100B provided by its distributors.

Panasonic ECA2AM100B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 10uF 100V 20% (5 X 11mm) Radial 5mm 70mA 2000h 85C Automotive Ammo
Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series
10 F 100 V Aluminum Electrolytic Capacitors Radial, Can - 2000 Hrs 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 10uF, 100V, -40 to 85¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA2AM100B
  • ECA2AM100B.