Rubycon 100YXF10MEFCTA6.3X11

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF
$ 0.084
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 100YXF10MEFCTA6.3X11.

IHS

Datasheet2 pages10 years ago

JRH Electronics

Inventory History

3 month trend:
+3.87%

CAD Models

Download Rubycon 100YXF10MEFCTA6.3X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.084
$ 0.1
$ 0.1
Stock
157,947
28,338
28,338
Authorized Distributors
4
4
4
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
140 mA
58.8 mA
58.8 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-12-31
LTD Date2023-12-31

Related Parts

YXF series 50V 10uF 5x11mm LS=2mm 105'C 10k HRS Aluminum Electrolytic Capacitor
Wurth Elektronik860240572001
WCAP-AT1H Aluminum Electrolytic Capacitors
YXF Radial Can aluminum electrolytic capacitor 0.197Dia 5.00mm ±20% 10muF 50V
YXF Radial Can aluminum electrolytic capacitor 0.197Dia 5.00mm ±20% 10muF 50V
NichiconUPV1H100MFD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPV 50V 10muF 卤20% 0.197Dia 5.00mm
Wurth Elektronik860160472001
WCAP-ATLL Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Rubycon 100YXF10MEFCTA6.3X11 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF
10uF 100V ±20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 10uF 100V 20% (6.3 X 11mm) Radial 5mm 140mA 5000h 105C Ammo
CAP ALUM 10UF 20% 100V RADIAL / 10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG