Yageo Group C0805C105Z3VAC

SMD Multilayer Ceramic Capacitor, 1 uF, 25 V, 0805 [2012 Metric], -20%, +80%, Y5V, 2 mm, 1.25 mm
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C105Z3VAC.

IHS

Datasheet17 pages2 years ago

CAD Models

Download Yageo Group C0805C105Z3VAC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.023
$ 0.044
Stock
2,493
292,920
Authorized Distributors
2
6
Capacitance
1 µF
1 µF
Dielectric
Y5V
Y5V
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
25 V
25 V
Tolerance
80 %
80 %
Height
1.25 mm
1.25 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2004-12-28
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVX08053G105ZAT2A
25V 1uF Y5V -20%~+80% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Capacitor Ceramic 1uF 25 Volt Y5 Volt -20% to 80% Surface Mount 0805 85C Paper
KYOCERA AVX08053G105ZAT4A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF Y5V 0805 .01pF Tol
Cap Ceramic 1uF 25V Y5V -20% to 80% SMD 0805 85C Embossed T/R
KYOCERA AVX08053D105KAT2A
0805 1 uF 25 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitor, GRM Series, 1 - F, - 10%, X7R, 25 V, 0805 [2012 Metric]

Descriptions

Descriptions of Yageo Group C0805C105Z3VAC provided by its distributors.

SMD Multilayer Ceramic Capacitor, 1 uF, 25 V, 0805 [2012 Metric], -20%, +80%, Y5V, 2 mm, 1.25 mm
Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, 22/-82% TC, 1uF, Surface Mount, 0805
C0805C105Z3VAC, YAGEO / KEMET ELECTRONICS
Ceramic Multilayer Capacitor; Multi-Layer Cap Type:Standard; Capacitance:1uF; Capacitance Tolerance:+80, -20 %; Working Voltage, DC:25V; Dielectric Characteristic:Y5V; Package/Case:0805; Series:C0805 RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.