Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GRM219R71E105KA88D

Multilayer Ceramic Capacitor, GRM Series, 1 - F, - 10%, X7R, 25 V, 0805 [2012 Metric]
$ 0.074
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM219R71E105KA88D.

element14 APAC

Datasheet0 pages0 years ago
Datasheet2 pages0 years ago

_legacy Avnet

Future Electronics

Ciiva

HQonline

Inventory History

3 month trend:
-47.64%

CAD Models

Download Murata GRM219R71E105KA88D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.074
$ 0.049
$ 0.049
Stock
3,219,144
2,577,544
2,577,544
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
850 µm
1.25 mm
1.25 mm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-06-22
Lifecycle StatusNRND (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 years ago)

Related Parts

25V 1uF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENLMK212B7105KD-T
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805
C Series 0805 1 uF 16V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
16V 1uF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 1uF 16V X7R 10% Pad SMD 0805 125C Automotive T/R
35V 1uF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM219R71E105KA88D provided by its distributors.

Multilayer Ceramic Capacitor, GRM Series, 1 - F, - 10%, X7R, 25 V, 0805 [2012 Metric]
Multilayer Ceramic Capacitors MLCC – SMD/SMT; MURATA; GRM219R71E105KA88D; 1 µF; 0805; 25 V; 25 V
0805 1 uF 25V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Cap Ceramic 1uF 25V X7R 10% Pad SMD 0805 125C T/R
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805
Cap Ceramic 1uF 25V X7R 10% SMD 0805 125°C Paper T/R
Avnet Japan
Capacitor, MLCC, 1UF, X7R, 25V, 0805;
MLCC 1μF ±10% X7R 25V 0805 SMD 2mm × 1.25mm × 1.25mm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM219R71E105KA88D.