Yageo Group C0805C105Z3VACTU

SMD Multilayer Ceramic Capacitor, 1 uF, 25 V, 0805 [2012 Metric], -20%, +80%, Y5V, C Series
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C105Z3VACTU.

IHS

Datasheet17 pages2 years ago

element14 APAC

Farnell

Electro Sonic

Newark

Inventory History

3 month trend:
-18.88%

CAD Models

Download Yageo Group C0805C105Z3VACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.044
$ 0.023
Stock
292,920
2,493
Authorized Distributors
6
2
Capacitance
1 µF
1 µF
Dielectric
Y5V
Y5V
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
25 V
25 V
Tolerance
80 %
80 %
Height
1.25 mm
1.25 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-01-16
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Samsung Electro-MechanicsCL21F105ZAFNNNE
Multilayer Ceramic Capacitor, 1 uF, 25 V, -20, +80%, Y5V, 0805 [2012 Metric]
TAIYO YUDENTMK212F105ZG-T
Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 0805
Samsung Electro-MechanicsCL21F105ZAFNNNF
Cap Ceramic 1uF 25V Y5V -20% to 80% SMD 0805 85°C Embossed T/R
KYOCERA AVX08053G105ZAT2A
25V 1uF Y5V -20%~+80% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL21F105ZBFNNNE
50V 1uF Y5V -20%~+80% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 1uF 16V Y5V -20% to 80% SMD 0805 85°C Embossed T/R

Descriptions

Descriptions of Yageo Group C0805C105Z3VACTU provided by its distributors.

SMD Multilayer Ceramic Capacitor, 1 uF, 25 V, 0805 [2012 Metric], -20%, +80%, Y5V, C Series
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF Y5V 0805 -20%,+80%
Cap Ceramic 1uF 25V Y5V -20% to 80% SMD 0805 85°C Plastic T/R
Avnet Japan
Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 0805
Cap 1Uf 25Vdc Y5V -20% To 80% Smd 0805 Rohs Compliant: Yes |Kemet C0805C105Z3VAC TU
CERAMIC Capacitor, 1UF, 25V, Y5V, +80, -; -20%, 0805; Product Range:C Series; Capacitance:1 F; Capacitance
Ceramic Capacitor 1uF, 25VDC, 0805, -20 ... 80 %
CAPACITOR;CERAMIC;CAP;1.00UF;TOL%;-20%;SMT;VOL-RTG 25V;HIGH CAP.TR
CAP 1.0UF 25V CERAMIC Y5V 0805

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805C105Z3VAC 7800
  • C0805C105Z3VAC TU
  • C0805C105Z3VAC TU.
  • C0805C105Z3VAC-TU
  • C0805C105Z3VAC7800
  • C0805C105Z3VAC@7800
  • C0805C105Z3VACTU.