Murata GRM219F51E105ZA01D

Capacitor Ceramic 1uF 25 Volt Y5 Volt -20% to 80% Surface Mount 0805 85C Paper
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM219F51E105ZA01D.

IHS

Datasheet1 page8 years ago

element14 APAC

TME

Future Electronics

Farnell

CAD Models

Download Murata GRM219F51E105ZA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.027
Stock
437,834
5,609,691
Authorized Distributors
1
6
Capacitance
1 µF
1 µF
Dielectric
Y5V
Y5V
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
25 V
25 V
Tolerance
80 %
80 %
Height
850 µm
850 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2001-07-26
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-03-31
LTD Date2018-09-30

Related Parts

Surface Mount Ceramic Multilayer Capacitor 1uF -20% to 80% Y5V 25V 0805 Paper T/R
Samsung Electro-MechanicsCL21F105ZOCNNNC
16V 1uF Y5V -20%~+80% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL21F105ZOCNNND
SMD Multilayer Ceramic Capacitor, 1 uF, 16 V, 0805 [2012 Metric], -20%, +80%, Y5V, CL Series, 2 mm
50V 1uF Y5V -20%~+80% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC – SMD/SMT; YAGEO; CC0805ZRY5V7BB105; 1 µF; 0805; 16 V; 16 V
KYOCERA AVX08053G105ZAT4A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF Y5V 0805 .01pF Tol

Descriptions

Descriptions of Murata GRM219F51E105ZA01D provided by its distributors.

Capacitor Ceramic 1uF 25 Volt Y5 Volt -20% to 80% Surface Mount 0805 85C Paper
Multilayer Ceramic Capacitor, Grm Series, 1 - F, +80%, -20%, Y5V, 25 V, 0805 [2012 Metric] Rohs Compliant: Yes
Cap Ceramic 1uF 25V Y5V -20% to 80% SMD 0805 85°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 0805
Capacitor, 1µF, 25V, Y5V, 0805; Capacitance:1µF; Voltage Rating:25V; Ceramic Capacitor Case:0805 [2012 Metric]; Capacitance Tolerance:+80%, -20%; Dielectric Characteristic:Y5V; Product Range:GRM Series; Operating Temperature Min:-30°C; Operating Temperature Max:85°C; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (27-Jun-2018); Capacitance Tolerance ±:+80%, -20%; Capacitor Terminals:SMD

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM219F51E105ZA01D.