KYOCERA AVX 08053D105KAT2A

0805 1 uF 25 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08053D105KAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Factory Futures

Newark

Future Electronics

Inventory History

3 month trend:
+50.76%

CAD Models

Download KYOCERA AVX 08053D105KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.076
$ 0.071
Stock
2,778,487
138,874
Authorized Distributors
6
6
Capacitance
1 µF
1 µF
Dielectric
X5R
X5R
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
25 V
25 V
Tolerance
10 %
10 %
Height
1.4 mm
1.4 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2001-11-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVX0805YD105KAT2A
16V 1uF X5R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0805C105K3PACTU
25V 1uF X5R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX0805ZD105KAT2A
Smd Multilayer Ceramic Capacitor, 1 F, 10%, X5R, 10 V, 0805 [2012 Metric] Rohs Compliant: Yes
TAIYO YUDENTMK212BJ105KG-T
0805 1 uF 25 V ±10 % X5R Surface Mount Multilayer Ceramic Capacitor
25V 1uF X5R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENTMK212BJ105KGHT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF 25V X5R +/-10% 0805 AEC-Q200

Descriptions

Descriptions of KYOCERA AVX 08053D105KAT2A provided by its distributors.

0805 1 uF 25 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
0805 (2012Metric) CERAMIC CAPACITOR ceramic capacitor 25V 1muF 卤10% X5R
Cap Ceramic 1uF 25V X5R 10% SMD 0805 85°C Embossed T/R
Ceramic Capacitors; 08053D105KAT2A; AVX; 1 µF; 0805; 25 V; 1.4 mm
Ceramic Capacitor, 1Uf, 25V, X5R, 10%, 0805, Full Reel; Capacitance:1Μf; Voltage(Dc):25V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X5R; Product Range:-; Product Length:2.01Mmrohs Compliant: Yes |Kyocera Avx 08053D105KAT2A.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805 3D 105KAT2A
  • 08053D-105KAT2A
  • 08053D105KAT2A.
  • 08053D105KAT2A/3K
  • 08053D105KAT2A3K
  • 08053D105KAT2A\3K
  • 08053D105KAT2A\\3K