KYOCERA AVX 08053G105ZAT4A

Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF Y5V 0805 .01pF Tol
$ 0.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08053G105ZAT4A.

IHS

Datasheet3 pages4 years ago

CAD Models

Download KYOCERA AVX 08053G105ZAT4A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.079
$ 0.05
Stock
6,843
507,630
Authorized Distributors
3
6
Capacitance
1 µF
1 µF
Dielectric
Y5V
Y5V
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
25 V
25 V
Tolerance
80 %
80 %
Height
1.4 mm
1.4 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Surface Mount Ceramic Multilayer Capacitor 1uF -20% to 80% Y5V 25V 0805 Paper T/R
Capacitor Ceramic 1uF 25 Volt Y5 Volt -20% to 80% Surface Mount 0805 85C Paper
Samsung Electro-MechanicsCL21F105ZAFNNNE
Multilayer Ceramic Capacitor, 1 uF, 25 V, -20, +80%, Y5V, 0805 [2012 Metric]
50V 1uF Y5V -20%~+80% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC – SMD/SMT; YAGEO; CC0805ZRY5V7BB105; 1 µF; 0805; 16 V; 16 V
Samsung Electro-MechanicsCL21F105ZOCNNNC
16V 1uF Y5V -20%~+80% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of KYOCERA AVX 08053G105ZAT4A provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF Y5V 0805 .01pF Tol
Cap Ceramic 1uF 25V Y5V -20% to 80% SMD 0805 85°C Embossed T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 0805
0805 1UF 25V Z% Y5V

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX